SMBJ190CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.11118
Datasheet
308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ190CA-AT/TR13

DigiKey Part Number
13-SMBJ190CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ190CA-AT/TR13
Description
TVS DIODE 190VWM 308VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
308V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.08360€250.80
6 000€0.07581€454.86
9 000€0.07184€646.56
15 000€0.06738€1,010.70
21 000€0.06474€1,359.54
30 000€0.06217€1,865.10
75 000€0.05653€4,239.75
150 000€0.05576€8,364.00
Manufacturers Standard Package
Unit Price without VAT:€0.08360
Unit Price with VAT:€0.10492