
RC0402JR-07120RL | |
---|---|
DigiKey Part Number | 311-120JRTR-ND - Tape & Reel (TR) 311-120JRCT-ND - Cut Tape (CT) 311-120JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07120RL |
Description | RES 120 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07120RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.00500 | €0.05 |
25 | €0.00480 | €0.12 |
50 | €0.00440 | €0.22 |
100 | €0.00390 | €0.39 |
250 | €0.00356 | €0.89 |
500 | €0.00244 | €1.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00175 | €17.50 |
20 000 | €0.00145 | €29.00 |
30 000 | €0.00142 | €42.60 |
50 000 | €0.00131 | €65.50 |
70 000 | €0.00130 | €91.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |