AC Series SMD Chip Resistors
cms-photo-disclaimer

AC0402JR-07120RL

cms-digikey-product-number
YAG3520TR-ND - Tape & Reel (TR)
YAG3520CT-ND - Cut Tape (CT)
YAG3520DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
AC0402JR-07120RL
cms-description
RES SMD 120 OHM 5% 1/16W 0402
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
AC0402JR-07120RL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 16 592
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1€0.09000€0.09
10€0.00700€0.07
25€0.00600€0.15
50€0.00540€0.27
100€0.00450€0.45
250€0.00316€0.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10 000€0.00175€17.50
cms-manufacturer-standard-package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295