
PA2512FKF070R01E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF070R01ETR-ND - Tape & Reel (TR) 13-PA2512FKF070R01ECT-ND - Cut Tape (CT) 13-PA2512FKF070R01EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R01E |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKE070R01E | YAGEO | 3 980 | 13-PA2512FKE070R01ECT-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.32900 | €3.29 |
| 25 | €0.27960 | €6.99 |
| 50 | €0.24860 | €12.43 |
| 100 | €0.22230 | €22.23 |
| 250 | €0.19344 | €48.36 |
| 500 | €0.17536 | €87.68 |
| 1 000 | €0.16001 | €160.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13587 | €543.48 |
| 8 000 | €0.12645 | €1,011.60 |
| 12 000 | €0.12161 | €1,459.32 |
| 20 000 | €0.11614 | €2,322.80 |
| 28 000 | €0.11288 | €3,160.64 |
| 40 000 | €0.11111 | €4,444.40 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

