
PA2512FKE070R01E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE070R01ETR-ND - Tape & Reel (TR) 13-PA2512FKE070R01ECT-ND - Cut Tape (CT) 13-PA2512FKE070R01EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE070R01E |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.40800 | €4.08 |
| 25 | €0.34760 | €8.69 |
| 50 | €0.31000 | €15.50 |
| 100 | €0.27770 | €27.77 |
| 250 | €0.24236 | €60.59 |
| 500 | €0.22022 | €110.11 |
| 1 000 | €0.20140 | €201.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17182 | €687.28 |
| 8 000 | €0.16027 | €1,282.16 |
| 12 000 | €0.15434 | €1,852.08 |
| 20 000 | €0.14764 | €2,952.80 |
| 28 000 | €0.14364 | €4,021.92 |
| 40 000 | €0.13974 | €5,589.60 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |

