Direct

SMAJ18CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ18CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-AT/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.09037 | €90.37 |
| 2 000 | €0.08090 | €161.80 |
| 3 000 | €0.07607 | €228.21 |
| 5 000 | €0.07063 | €353.15 |
| 7 000 | €0.06741 | €471.87 |
| 10 000 | €0.06427 | €642.70 |
| 25 000 | €0.05739 | €1,434.75 |
| 50 000 | €0.05314 | €2,657.00 |
| 100 000 | €0.04957 | €4,957.00 |
| Unit Price without VAT: | €0.09037 |
|---|---|
| Unit Price with VAT: | €0.11341 |


