
SMAJ18CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ18CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ18CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ18CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-AT/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23000 | €2.30 |
| 100 | €0.14540 | €14.54 |
| 500 | €0.10836 | €54.18 |
| 1 000 | €0.09639 | €96.39 |
| 2 000 | €0.08628 | €172.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06975 | €348.75 |
| 10 000 | €0.06348 | €634.80 |
| 15 000 | €0.06028 | €904.20 |
| 25 000 | €0.05668 | €1,417.00 |
| 35 000 | €0.05455 | €1,909.25 |
| 50 000 | €0.05248 | €2,624.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

