



744765082A | |
|---|---|
DigiKey Part Number | 732-1719-2-ND - Tape & Reel (TR) 732-1719-1-ND - Cut Tape (CT) 732-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765082A |
Description | FIXED IND 8.2NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765082A Models |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 25 @ 200MHz |
Series | Frequency - Self Resonant 4.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-8N2J | Bourns Inc. | 17 729 | CW100505-8N2JCT-ND | €0.21000 | Upgrade |
| LQW15AN8N2J00D | Murata Electronics | 51 232 | 490-1144-1-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.35400 | €3.54 |
| 50 | €0.32900 | €16.45 |
| 100 | €0.30430 | €30.43 |
| 500 | €0.28046 | €140.23 |
| 1 000 | €0.25582 | €255.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23117 | €693.51 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |


