
CW100505-8N2J | |
|---|---|
DigiKey Part Number | CW100505-8N2JTR-ND - Tape & Reel (TR) CW100505-8N2JCT-ND - Cut Tape (CT) CW100505-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-8N2J |
Description | FIXED IND 8.2NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-8N2J Models |
Category | DC Resistance (DCR) 104mOhm |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 4.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.14440 | €14.44 |
| 1 000 | €0.11875 | €118.75 |
| 5 000 | €0.10359 | €517.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.09769 | €976.90 |
| 20 000 | €0.09213 | €1,842.60 |
| 30 000 | €0.08903 | €2,670.90 |
| 50 000 | €0.08527 | €4,263.50 |
| 70 000 | €0.08289 | €5,802.30 |
| 100 000 | €0.08223 | €8,223.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

