SMDTD04100VA00KS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 1 210
Unit Price: €1.69000
Datasheet
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04100VA00KS00

DigiKey Part Number
1928-1875-ND
Manufacturer
Manufacturer Product Number
SMDTD04100VA00KS00
Description
CAP FILM 1UF 10% 63VAC 4030
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04100VA00KS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.402" L x 0.299" W (10.20mm x 7.60mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€0.59603€2,384.12
Unit Price without VAT:€0.59603
Unit Price with VAT:€0.74802