1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04100VA00KR00

DigiKey Part Number
1928-1952-2-ND - Tape & Reel (TR)
1928-1952-1-ND - Cut Tape (CT)
1928-1952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD04100VA00KR00
Description
CAP FILM 1UF 10% 63VAC 4030
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04100VA00KR00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.402" L x 0.299" W (10.20mm x 7.60mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.69000€1.69
10€1.14100€11.41
50€0.92200€46.10
100€0.85410€85.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
775€0.71628€555.12
1 550€0.68492€1,061.63
2 325€0.66920€1,555.89
3 875€0.65178€2,525.65
5 425€0.64159€3,480.63
7 750€0.63179€4,896.37
Manufacturers Standard Package
Unit Price without VAT:€1.69000
Unit Price with VAT:€2.12095