1177270000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €74.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: €54.34000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: €8.92400
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: €16.42000
Datasheet
Image for 1177270000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1177270000

DigiKey Part Number
281-1177270000-ND
Manufacturer
Manufacturer Product Number
1177270000
Description
IE-C5ED8UG0020A40A40-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€46.94000€46.94
Manufacturers Standard Package
Unit Price without VAT:€46.94000
Unit Price with VAT:€58.90970