
09488989594020 | |
|---|---|
DigiKey Part Number | 09488989594020-ND |
Manufacturer | |
Manufacturer Product Number | 09488989594020 |
Description | RJI CABLE ASSEMBLY PP CAT.5E GRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.63000 | €16.63 |
| 10 | €14.13300 | €141.33 |
| 25 | €13.24720 | €331.18 |
| 50 | €12.61520 | €630.76 |
| 100 | €12.01340 | €1,201.34 |
| 250 | €11.26192 | €2,815.48 |
| 500 | €10.72506 | €5,362.53 |
| Unit Price without VAT: | €16.63000 |
|---|---|
| Unit Price with VAT: | €20.87065 |

