861111484020 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 385
Unit Price: €7.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: €6.05000
Datasheet

Parametric Equivalent


TDK
In Stock: 874
Unit Price: €8.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €10.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: €10.25000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: €10.82000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861111484020

DigiKey Part Number
732-6633-ND
Manufacturer
Manufacturer Product Number
861111484020
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
1.9044 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.890" (48.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK270MEFCSN25X35Rubycon3851189-2657-ND€7.31000Direct
450MXG270MEFCSN25X45Rubycon2001189-3002-ND€6.05000Parametric Equivalent
B43642A5277M000TDK874B43642A5277M000-ND€8.69000Parametric Equivalent
B43657C6277M057TDK0495-B43657C6277M057-ND€10.15000Parametric Equivalent
EKMR451VSN271MQ45SChemi-Con400565-EKMR451VSN271MQ45S-ND€10.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.90000€8.90
50€7.73060€386.53
100€6.66410€666.41
250€5.86516€1,466.29
500€5.19802€2,599.01
1 000€4.66513€4,665.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.90000
Unit Price with VAT:€11.16950