
EKMR451VSN271MQ45S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN271MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN271MQ45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN271MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9305 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.25000 | €10.25 |
| 10 | €7.40600 | €74.06 |
| 50 | €6.23080 | €311.54 |
| 200 | €5.55405 | €1,110.81 |
| 600 | €5.17060 | €3,102.36 |
| 1 000 | €5.02740 | €5,027.40 |
| Unit Price without VAT: | €10.25000 |
|---|---|
| Unit Price with VAT: | €12.86375 |

