31G18-2115T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31G18-2115T
31G18-2115T
31G18-2115T

31G18-2115T

DigiKey Part Number
31G18-2115T-ND
Manufacturer
Manufacturer Product Number
31G18-2115T
Description
INCAND PANEL INDICATOR 28V
Customer Reference
Detailed Description
Incandescent Panel Indicator 28V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Lamp Color
-
Lens Color
White
Lens Transparency
-
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.28" x 0.40" (32.51mm x 10.16mm)
Lens Size
-
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€8.52000€8.52
10€5.95600€59.56
100€5.37880€537.88
500€5.09772€2,548.86
1 000€4.37065€4,370.65
2 000€4.23539€8,470.78
Manufacturers Standard Package
Unit Price without VAT:€8.52000
Unit Price with VAT:€10.69260