
31G18-2111T | |
|---|---|
DigiKey Part Number | 31G18-2111T-ND |
Manufacturer | |
Manufacturer Product Number | 31G18-2111T |
Description | INCAND PANEL INDICATOR 28V |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 28V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.28" x 0.40" (32.51mm x 10.16mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.17000 | €8.17 |
| 10 | €6.26000 | €62.60 |
| 100 | €5.63300 | €563.30 |
| 500 | €5.56406 | €2,782.03 |
| 1 000 | €5.12295 | €5,122.95 |
| Unit Price without VAT: | €8.17000 |
|---|---|
| Unit Price with VAT: | €10.25335 |


