10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103MXAPW1BC

DigiKey Part Number
720-VJ0603Y103MXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y103MXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y103MXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103MXAPW1BC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103MXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y103JXBACVishay Vitramon1 294720-VJ0603Y103JXBACCT-ND€0.28000Upgrade
VJ0603Y103MXAACVishay Vitramon8 801720-VJ0603Y103MXAACCT-ND€0.18000Upgrade
C0603C103J1RACTUKEMET64 600399-C0603C103J1RACTUCT-ND€0.35000Upgrade
C0603C103J5RAC7411KEMET151 970399-C0603C103J5RAC7411CT-ND€0.08000Upgrade
C0603C103J5RACTUKEMET1 336 655399-C0603C103J5RACTUCT-ND€0.08000Upgrade
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
50€0.02980€1.49
100€0.02570€2.57
500€0.01868€9.34
1 000€0.01654€16.54
2 500€0.01430€35.75
5 000€0.01295€64.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.01129€169.35
30 000€0.01048€314.40
45 000€0.01007€453.15
75 000€0.00962€721.50
105 000€0.00936€982.80
150 000€0.00910€1,365.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040