
VJ0603Y103MXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103MXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y103MXAACCT-ND - Cut Tape (CT) 720-VJ0603Y103MXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXAAC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10300 | €1.03 |
| 50 | €0.07340 | €3.67 |
| 100 | €0.06440 | €6.44 |
| 500 | €0.04920 | €24.60 |
| 1 000 | €0.04453 | €44.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03754 | €150.16 |
| 8 000 | €0.03494 | €279.52 |
| 12 000 | €0.03364 | €403.68 |
| 20 000 | €0.03220 | €644.00 |
| 28 000 | €0.03136 | €878.08 |
| 40 000 | €0.03055 | €1,222.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

