Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0505D101GXCAJ | |
|---|---|
DigiKey Part Number | VJ0505D101GXCAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0505D101GXCAJ |
Description | CAP CER 100PF 200V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D101GXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0505D101GLCQJ | Vishay Vitramon | 0 | 720-VJ0505D101GLCQJTR-ND | €0.12563 | Parametric Equivalent |
| VJ0505D101GLCQR | Vishay Vitramon | 0 | 720-VJ0505D101GLCQRTR-ND | €0.14603 | Parametric Equivalent |
| VJ0505D101GLCQT | Vishay Vitramon | 0 | 720-VJ0505D101GLCQTTR-ND | €0.15284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.22911 | €1,374.66 |
| Unit Price without VAT: | €0.22911 |
|---|---|
| Unit Price with VAT: | €0.28753 |


