VJ0505D101GLCQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.12563
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.15284
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.22911
Datasheet
100 pF ±2% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0505D101GLCQR

DigiKey Part Number
720-VJ0505D101GLCQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0505D101GLCQR
Description
MLCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±2% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±2%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0505D101GLCQJVishay Vitramon0720-VJ0505D101GLCQJTR-ND€0.12563Parametric Equivalent
VJ0505D101GLCQTVishay Vitramon0720-VJ0505D101GLCQTTR-ND€0.15284Parametric Equivalent
VJ0505D101GXCAJVishay Vitramon0VJ0505D101GXCAJ-ND€0.22911Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.14603€1,460.30
Manufacturers Standard Package
Unit Price without VAT:€0.14603
Unit Price with VAT:€0.18327