
SI4456DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4456DY-T1-E3TR-ND - Tape & Reel (TR) SI4456DY-T1-E3CT-ND - Cut Tape (CT) SI4456DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4456DY-T1-E3 |
Description | MOSFET N-CH 40V 33A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5670 pF @ 20 V |
Part Status Last Time Buy | Power Dissipation (Max) 3.5W (Ta), 7.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4154DY-T1-GE3 | Vishay Siliconix | 10 980 | SI4154DY-T1-GE3CT-ND | €1.85000 | MFR Recommended |
| RF4C050APTR | Rohm Semiconductor | 2 961 | RF4C050APCT-ND | €0.96000 | Similar |
| RPT-38PT3F | Rohm Semiconductor | 1 862 | RPT-38PT3F-ND | €0.78000 | Similar |
| RQ1A060ZPTR | Rohm Semiconductor | 5 965 | RQ1A060ZPTRCT-ND | €1.23000 | Similar |
| RS1G150MNTB | Rohm Semiconductor | 8 587 | RS1G150MNTBCT-ND | €1.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.17000 | €3.17 |
| 10 | €2.07000 | €20.70 |
| 100 | €1.44370 | €144.37 |
| 500 | €1.17586 | €587.93 |
| 1 000 | €1.17031 | €1,170.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.99676 | €2,491.90 |
| 5 000 | €0.95614 | €4,780.70 |
| Unit Price without VAT: | €3.17000 |
|---|---|
| Unit Price with VAT: | €3.97835 |

