N-Channel 40 V 36A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4154DY-T1-GE3

DigiKey Part Number
SI4154DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4154DY-T1-GE3CT-ND - Cut Tape (CT)
SI4154DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4154DY-T1-GE3
Description
MOSFET N-CH 40V 36A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 36A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4230 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 7.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.18100€11.81
100€0.79860€79.86
500€0.63468€317.34
1 000€0.58198€581.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.52494€1,312.35
5 000€0.48971€2,448.55
7 500€0.47177€3,538.28
12 500€0.45682€5,710.25
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.32175