Direct

VS-UFB120FA20P | |
|---|---|
DigiKey Part Number | VS-UFB120FA20P-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFB120FA20P |
Description | DIODE MODULE GP 200V 60A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 32 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.13 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-UFB130FA20 | Vishay General Semiconductor - Diodes Division | 68 | 112-VS-UFB130FA20-ND | €32.15000 | Direct |


