


VS-UFB130FA20 | |
|---|---|
DigiKey Part Number | 112-VS-UFB130FA20-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFB130FA20 |
Description | DIODE MODULE GP 200V 65A SOT-227 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 65A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.13 V @ 60 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 42 ns |
Part Status Active | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 65A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.15000 | €32.15 |
| 10 | €23.80100 | €238.01 |
| 160 | €19.49456 | €3,119.13 |
| Unit Price without VAT: | €32.15000 |
|---|---|
| Unit Price with VAT: | €40.34825 |

