Parametric Equivalent

VS-45EPF06LHM3 | |
|---|---|
DigiKey Part Number | VS-45EPF06LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-45EPF06LHM3 |
Description | DIODE STANDARD 600V 45A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 45A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 180 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.44000 | €7.44 |
| 10 | €5.06000 | €50.60 |
| 100 | €3.71580 | €371.58 |
| 500 | €3.14306 | €1,571.53 |
| 1 000 | €2.96339 | €2,963.39 |
| Unit Price without VAT: | €7.44000 |
|---|---|
| Unit Price with VAT: | €9.33720 |


