Parametric Equivalent
Similar

VS-45EPF06L-M3 | |
|---|---|
DigiKey Part Number | VS-45EPF06L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-45EPF06L-M3 |
Description | DIODE STANDARD 600V 45A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 45A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 180 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 45A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.31 V @ 45 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-45EPF06LHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-45EPF06LHM3GI-ND | €7.44000 | Parametric Equivalent |
| DSEP30-06A | IXYS | 466 | DSEP30-06A-ND | €5.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.92082 | €1,460.41 |
| Unit Price without VAT: | €2.92082 |
|---|---|
| Unit Price with VAT: | €3.66563 |



