
TZM5253B-GS18 | |
---|---|
DigiKey Part Number | TZM5253B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5253B-GS18 |
Description | DIODE ZENER 25V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02836 | €283.60 |
20 000 | €0.02563 | €512.60 |
30 000 | €0.02424 | €727.20 |
50 000 | €0.02267 | €1,133.50 |
70 000 | €0.02175 | €1,522.50 |
100 000 | €0.02085 | €2,085.00 |
250 000 | €0.01887 | €4,717.50 |
Unit Price without VAT: | €0.02836 |
---|---|
Unit Price with VAT: | €0.03559 |