
TZM5253B-GS08 | |
---|---|
DigiKey Part Number | TZM5253B-GS08GITR-ND - Tape & Reel (TR) TZM5253B-GS08GICT-ND - Cut Tape (CT) TZM5253B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5253B-GS08 |
Description | DIODE ZENER 25V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.07900 | €0.79 |
100 | €0.03770 | €3.77 |
500 | €0.03688 | €18.44 |
1 000 | €0.03603 | €36.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.03545 | €88.62 |
5 000 | €0.03160 | €158.00 |
7 500 | €0.02964 | €222.30 |
12 500 | €0.01887 | €235.88 |
17 500 | €0.01887 | €330.23 |
Unit Price without VAT: | €0.11000 |
---|---|
Unit Price with VAT: | €0.13805 |