TGL41-62A-E3/97 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 370
Unit Price: €0.69000
Datasheet
DO-213AB, MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-62A-E3/97

DigiKey Part Number
TGL41-62A-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGL41-62A-E3/97
Description
TVS DIODE 53VWM 85VC DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
85V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.15521€776.05
10 000€0.14322€1,432.20
15 000€0.13711€2,056.65
25 000€0.13025€3,256.25
35 000€0.12867€4,503.45
Manufacturers Standard Package
Unit Price without VAT:€0.15521
Unit Price with VAT:€0.19479