
TGL41-62A-E3/96 | |
|---|---|
DigiKey Part Number | TGL41-62A-E3/96GITR-ND - Tape & Reel (TR) TGL41-62A-E3/96GICT-ND - Cut Tape (CT) TGL41-62A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-62A-E3/96 |
Description | TVS DIODE 53VWM 85VC DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43200 | €4.32 |
| 100 | €0.27960 | €27.96 |
| 500 | €0.21364 | €106.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.18155 | €272.32 |
| 3 000 | €0.16537 | €496.11 |
| 4 500 | €0.15713 | €707.08 |
| 7 500 | €0.14786 | €1,108.95 |
| 10 500 | €0.14237 | €1,494.88 |
| 15 000 | €0.13703 | €2,055.45 |
| 37 500 | €0.12859 | €4,822.12 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

