MFR Recommended

SB2H90-E3/73 | |
|---|---|
DigiKey Part Number | SB2H90-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB2H90-E3/73 |
Description | DIODE SCHOTTKY 90V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Through Hole DO-204AC (DO-15) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 90 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB2H90-E3/54 | Vishay General Semiconductor - Diodes Division | 1 974 | 112-SB2H90-E3/54CT-ND | €0.96000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.23958 | €958.32 |
| Unit Price without VAT: | €0.23958 |
|---|---|
| Unit Price with VAT: | €0.30067 |


