
SB2H90-E3/54 | |
|---|---|
DigiKey Part Number | 112-SB2H90-E3/54TR-ND - Tape & Reel (TR) 112-SB2H90-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB2H90-E3/54 |
Description | DIODE SCHOTTKY 90V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.60300 | €6.03 |
| 100 | €0.39410 | €39.41 |
| 500 | €0.30434 | €152.17 |
| 1 000 | €0.27544 | €275.44 |
| 2 000 | €0.25110 | €502.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.23063 | €922.52 |
| 8 000 | €0.21341 | €1,707.28 |
| 12 000 | €0.20464 | €2,455.68 |
| 20 000 | €0.19479 | €3,895.80 |
| 28 000 | €0.18896 | €5,290.88 |
| 40 000 | €0.18329 | €7,331.60 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

