P6SMB540A01HM3_A/I is out of stock and backorders are currently unavailable.
cms-subs-available:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
cms-in-stock: 3 687
cms-unit-price: €0.63000
cms-datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
cms-unit-price: €0.20846
cms-datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 0
cms-unit-price: €0.09099
cms-datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 0
cms-unit-price: €0.11674
cms-datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 3 000
cms-unit-price: €0.41000
cms-datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 0
cms-unit-price: €0.10442
cms-datasheet
DO-214AA, SMB
cms-photo-disclaimer

P6SMB540A01HM3_A/I

cms-digikey-product-number
P6SMB540A01HM3_A/I-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
P6SMB540A01HM3_A/I
cms-description
TVS DIODE 459VWM 740VC DO214AA
cms-customer-reference
cms-detailed-description
740V Clamp 810mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
810mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. cms-view-ph0