
P6SMB540A-M3/52 | |
---|---|
DigiKey Part Number | 112-P6SMB540A-M3/52CT-ND - Cut Tape (CT) 112-P6SMB540A-M3/52TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB540A-M3/52 |
Description | TVS DIODE 459VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 810mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.63000 | €0.63 |
10 | €0.49500 | €4.95 |
100 | €0.34050 | €34.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | €0.19837 | €148.78 |
Unit Price without VAT: | €0.63000 |
---|---|
Unit Price with VAT: | €0.79065 |