AZ23C9V1-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 762
Unit Price: €0.33000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: €0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.21000
Datasheet
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C9V1-E3-08

DigiKey Part Number
AZ23C9V1-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C9V1-E3-08
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
10 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
9.1 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C9V1-7-FDiodes Incorporated4 762AZ23C9V1-FDICT-ND€0.33000Direct
MMBZ9V1ALT1Gonsemi9MMBZ9V1ALT1GOSCT-ND€0.20000Similar
SZMMBZ9V1ALT3Gonsemi0SZMMBZ9V1ALT3GOSCT-ND€0.21000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.06151€922.65
Manufacturers Standard Package
Unit Price without VAT:€0.06151
Unit Price with VAT:€0.07720