
WSLP0805R0400FEB | |
|---|---|
DigiKey Part Number | WSLPB-.04TR-ND - Tape & Reel (TR) WSLPB-.04CT-ND - Cut Tape (CT) WSLPB-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0400FEB |
Description | RES 0.04 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0400FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0805R0400DEA | Vishay Dale | 1 946 | 541-WSLP0805R0400DEACT-ND | €2.12000 | Parametric Equivalent |
| WSLP0805R0400FEA | Vishay Dale | 15 239 | 541-WSLP0805R0400FEACT-ND | €1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €0.99700 | €9.97 |
| 25 | €0.85760 | €21.44 |
| 50 | €0.77040 | €38.52 |
| 100 | €0.69620 | €69.62 |
| 250 | €0.61480 | €153.70 |
| 500 | €0.56392 | €281.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.62550 | €625.50 |
| 2 000 | €0.58230 | €1,164.60 |
| 3 000 | €0.56012 | €1,680.36 |
| 5 000 | €0.53502 | €2,675.10 |
| 7 000 | €0.52007 | €3,640.49 |
| 10 000 | €0.50546 | €5,054.60 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.89505 |

