
WSLP0805R0400DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0400DEATR-ND - Tape & Reel (TR) 541-WSLP0805R0400DEACT-ND - Cut Tape (CT) 541-WSLP0805R0400DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0400DEA |
Description | RES 0.04 OHM 0.5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.41500 | €14.15 |
| 25 | €1.22240 | €30.56 |
| 50 | €1.10180 | €55.09 |
| 100 | €0.99910 | €99.91 |
| 250 | €0.88660 | €221.65 |
| 500 | €0.81624 | €408.12 |
| 1 000 | €0.75645 | €756.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.78423 | €3,921.15 |
| 10 000 | €0.74339 | €7,433.90 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |

