RWR81S6R19FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €9.20630
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €9.20630
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €9.20630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €24.84110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €16.08360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.94420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.94420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.90786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.39630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.47760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.41750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.41750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.26232
Datasheet
6.19 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R19FSS73

DigiKey Part Number
RWR81S6R19FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S6R19FSS73
Description
RES 6.19 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.19 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R19FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€8.71956€4,359.78
Manufacturers Standard Package
Unit Price without VAT:€8.71956
Unit Price with VAT:€10.94305