RWR81N6R19FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €11.87630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €32.15040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.94420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €18.94420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.90786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.39630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.47760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.41750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.41750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.26232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.71956
Datasheet
6.19 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N6R19FSB12

DigiKey Part Number
RWR81N6R19FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81N6R19FSB12
Description
RES 6.19 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.19 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N6R19FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N6R19FRB12Vishay Dale0RWR81N6R19FRB12-ND€11.87630Direct
RWR81N6R19BRB12Vishay Dale0RWR81N6R19BRB12-ND€32.15040Upgrade
RWR81N6R19FSBSLVishay Dale0RWR81N6R19FSBSL-ND€18.94420Parametric Equivalent
RWR81N6R19FSRSLVishay Dale0RWR81N6R19FSRSL-ND€18.94420Parametric Equivalent
RWR81N6R19FSS70Vishay Dale0RWR81N6R19FSS70-ND€12.90786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€16.08360€1,608.36
Manufacturers Standard Package
Unit Price without VAT:€16.08360
Unit Price with VAT:€20.18492