10 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5610K000TXEB

DigiKey Part Number
PTF10KHTR-ND - Tape & Reel (TR)
PTF10KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF5610K000TXEB
Description
RES 10K OHM 1/8W 0.01% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF5610K000TXEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF5610K000TYBFVishay Dale338541-PTF5610K000TYBF-ND€33.31000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€28.03000€28.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€15.74440€15,744.40
Manufacturers Standard Package
Unit Price without VAT:€28.03000
Unit Price with VAT:€35.17765