
PTF5610K000TYBF | |
|---|---|
DigiKey Part Number | 541-PTF5610K000TYBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF5610K000TYBF |
Description | PTF-56 10K .01% T-13 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.31000 | €33.31 |
| 10 | €24.04500 | €240.45 |
| 25 | €21.54120 | €538.53 |
| 50 | €19.97580 | €998.79 |
| 100 | €18.64580 | €1,864.58 |
| 300 | €16.93630 | €5,080.89 |
| 500 | €16.28034 | €8,140.17 |
| Unit Price without VAT: | €33.31000 |
|---|---|
| Unit Price with VAT: | €41.80405 |

