
PTF5610K000TXEB | |
|---|---|
DigiKey Part Number | PTF10KHTR-ND - Tape & Reel (TR) PTF10KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000TXEB |
Description | RES 10K OHM 1/8W 0.01% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000TXEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF5610K000TYBF | Vishay Dale | 338 | 541-PTF5610K000TYBF-ND | €33.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.03000 | €28.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €15.74440 | €15,744.40 |
| Unit Price without VAT: | €28.03000 |
|---|---|
| Unit Price with VAT: | €35.17765 |

