
MMD21-0291N1 | |
|---|---|
DigiKey Part Number | MMD21-0291N1-ND |
Manufacturer | |
Manufacturer Product Number | MMD21-0291N1 |
Description | CONN RCPT RACK&PNL 29P FREE HANG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 29 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €107.78350 | €10,778.35 |
| Unit Price without VAT: | €107.78350 |
|---|---|
| Unit Price with VAT: | €135.26829 |


