
MMB21-0291J1 | |
|---|---|
DigiKey Part Number | MMB21-0291J1-ND |
Manufacturer | |
Manufacturer Product Number | MMB21-0291J1 |
Description | CONN PLUG RACK & PNL 29P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Plug, Male Pins Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 29 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €85.31060 | €8,531.06 |
| Unit Price without VAT: | €85.31060 |
|---|---|
| Unit Price with VAT: | €107.06480 |


