

IHLP4040DZERR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZERR47M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZERR47M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZERR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR47M5A |
Description | FIXED IND 470NH 30A 1.66 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 30 A 1.66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR47M5A Models |
Category | DC Resistance (DCR) 1.66mOhm Max |
Mfr | Frequency - Self Resonant 72.1MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 28.5A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.471NLT | Pulse Electronics | 60 | 553-3000-1-ND | €0.88000 | Direct |
| HCM1A1104-R47-R | Eaton - Electronics Division | 500 | 283-HCM1A1104-R47-RCT-ND | €1.69000 | Similar |
| HCM1A1104V2-R47-R | Eaton - Electronics Division | 9 | 283-HCM1A1104V2-R47-RCT-ND | €1.27000 | Similar |
| SRP1038A-R45M | Bourns Inc. | 184 | SRP1038A-R45MCT-ND | €0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.86900 | €8.69 |
| 25 | €0.80440 | €20.11 |
| 50 | €0.75840 | €37.92 |
| 100 | €0.71500 | €71.50 |
| 250 | €0.66148 | €165.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67888 | €339.44 |
| 1 000 | €0.64019 | €640.19 |
| 1 500 | €0.61860 | €927.90 |
| 2 500 | €0.59246 | €1,481.15 |
| 3 500 | €0.57587 | €2,015.55 |
| 5 000 | €0.55880 | €2,794.00 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

