
HCM1A1104-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-R47-RCT-ND - Cut Tape (CT) 283-HCM1A1104-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-R47-R |
Description | FIXED IND 470NH 28.5A 1.27 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 28.5 A 1.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.27mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.38800 | €13.88 |
| 25 | €1.28360 | €32.09 |
| 50 | €1.21040 | €60.52 |
| 100 | €1.14120 | €114.12 |
| 250 | €1.05588 | €263.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.99568 | €497.84 |
| 1 000 | €0.93895 | €938.95 |
| 1 500 | €0.90733 | €1,360.99 |
| 2 500 | €0.86904 | €2,172.60 |
| 3 500 | €0.84473 | €2,956.55 |
| 5 000 | €0.81973 | €4,098.65 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.12095 |

