CRA04P08315R0JTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 4 850
Unit Price: €0.09000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.12000
Datasheet
15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA04P08315R0JTD

DigiKey Part Number
CRA4P815TR-ND - Tape & Reel (TR)
CRA4P815CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRA04P08315R0JTD
Description
RES ARRAY 4 RES 15 OHM 0804
Customer Reference
Detailed Description
15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA04P08315R0JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
15
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741C083150JPCTS Resistor Products4 85060-741C083150JPCT-ND€0.09000Direct
EXB-N8V150JXPanasonic Industry0Y10150CT-ND€0.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes