Upgrade

EXB-N8V150JX | |
|---|---|
DigiKey Part Number | Y10150TR-ND - Tape & Reel (TR) Y10150CT-ND - Cut Tape (CT) Y10150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V150JX |
Description | RES ARRAY 4 RES 15 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V150JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 15 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741C083150JP | CTS Resistor Products | 4 850 | 60-741C083150JPCT-ND | €0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.06200 | €1.55 |
| 50 | €0.05460 | €2.73 |
| 100 | €0.04820 | €4.82 |
| 250 | €0.04116 | €10.29 |
| 500 | €0.03678 | €18.39 |
| 1 000 | €0.03305 | €33.05 |
| 5 000 | €0.02641 | €132.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02472 | €247.20 |
| 20 000 | €0.02283 | €456.60 |
| 30 000 | €0.02186 | €655.80 |
| 50 000 | €0.02077 | €1,038.50 |
| 70 000 | €0.02011 | €1,407.70 |
| 100 000 | €0.01948 | €1,948.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |


