NOMCT16032001CT1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €2.11922
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2 190
Unit Price: €5.21000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €1.64494
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOMCT16032001CT1

DigiKey Part Number
NOMCT16032001CT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOMCT16032001CT1
Description
RES ARRAY 8 RES 2K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.25% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.25%
Number of Resistors
8
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Size / Dimension
0.390" L x 0.154" W (9.91mm x 3.91mm)
Height - Seated (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.74560€1,745.60
Manufacturers Standard Package
Unit Price without VAT:€1.74560
Unit Price with VAT:€2.19073